16111705207000 | Harting
Pin header, 170 pole, pitch 0.75 mm, straight, black, 16111705207000
Order No.: 45F3003
EAN: 4099889996791
MPN:
16111705207000
16 11 170 5207 000
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 170 pole | |
| Grid | 0.75 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 5 V | |
| Rated current | 2.3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |