15858362601333 | Harting

Female connector, 8+36 pole, angled, black, 15858362601333

Order No.: 52F8144
EAN: 4099891714758
MPN:
15858362601333
15 85 836 2601 333
Series: Har-Flex Hybrid
15858362601333 Harting PCB Connection Systems Image 1
15858362601333 Harting PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7782 € *
Available: 5 pcs.
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
10 pcs.
17.6001 €
25 pcs.
17.0765 €
50 pcs.
15.8746 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 15858362601333, Harting

Female connector, Contacts: 44, Angled, Material: copper alloy, Color: black

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 8+36 pole
Connection SMD
Orientation angled
Rated voltage 120 V
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes