15856262701333 | Harting
Female connector, 6+26 pole, angled, black, 15856262701333
Order No.: 52F8143
EAN: 4099891714741
MPN:
15856262701333
15 85 626 2701 333
Series: Har-Flex Hybrid
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6243 € *
Available: 5 pcs.
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
10 pcs.
15.5890 €
25 pcs.
15.1130 €
50 pcs.
14.0539 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 15856262701333, Harting
Female connector, Contacts: 32, Angled, Material: copper alloy, Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 6+26 pole | |
| Connection | PCB connection | |
| Orientation | angled | |
| Rated voltage | 120 V | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |