15856262601333 | Harting

Female connector, 6+26 pole, angled, black, 15856262601333

Order No.: 52F8142
EAN: 4099891714734
MPN:
15856262601333
15 85 626 2601 333
Series: Har-Flex Hybrid
15856262601333 Harting PCB Connection Systems Image 1
15856262601333 Harting PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Available: 5 pcs.
Total Price:
16.30 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3030 €
10 pcs.
15.2796 €
25 pcs.
14.8155 €
50 pcs.
13.7683 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 15856262601333, Harting

Female connector, Contacts: 32, Angled, Material: copper alloy, Color: black

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 6+26 pole
Connection SMD
Orientation angled
Rated voltage 120 V
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes