15852082701333 | Harting

Female connector, 2+8 pole, angled, black, 15852082701333

Order No.: 52F8139
EAN: 4099891714703
MPN:
15852082701333
15 85 208 2701 333
Series: Har-Flex Hybrid
15852082701333 Harting PCB Connection Systems Image 1
15852082701333 Harting PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7215 € *
Available: 5 pcs.
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
10 pcs.
10.9837 €
25 pcs.
10.6505 €
50 pcs.
9.9008 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 15852082701333, Harting

Female connector, Contacts: 10, Angled, Material: copper alloy, Color: black

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 2+8 pole
Connection PCB connection
Orientation angled
Rated voltage 120 V
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes