15828362701333 | Harting
Female connector, 8+36 pole, straight, black, 15828362701333
Order No.: 52F8137
EAN: 4099891714680
MPN:
15828362701333
15 82 836 2701 333
Series: Har-Flex Hybrid
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7659 € *
Available: 5 pcs.
Total Price:
19.77 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7659 €
10 pcs.
18.5283 €
25 pcs.
17.9690 €
50 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 15828362701333, Harting
Female connector, Contacts: 44, Straight, Material: copper alloy, Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 8+36 pole | |
| Connection | PCB connection | |
| Orientation | straight | |
| Rated voltage | 120 V | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |