15828362601333 | Harting

Female connector, 8+36 pole, straight, black, 15828362601333

Order No.: 52F8136
EAN: 4099891714673
MPN:
15828362601333
15 82 836 2601 333
Series: Har-Flex Hybrid
15828362601333 Harting PCB Connection Systems Image 1
15828362601333 Harting PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3732 € *
Available: 5 pcs.
Total Price:
19.37 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3732 €
10 pcs.
18.1594 €
25 pcs.
17.6120 €
50 pcs.
16.3744 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 15828362601333, Harting

Female connector, Contacts: 44, Straight, Material: copper alloy, Color: black

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 8+36 pole
Connection SMD
Orientation straight
Rated voltage 120 V
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes