15758362701333 | Harting

Male connector, 8+36 pole, angled, black, 15758362701333

Order No.: 52F8128
EAN: 4099891714604
MPN:
15758362701333
15 75 836 2701 333
Series: Har-Flex Hybrid
15758362701333 Harting PCB Connection Systems Image 1
15758362701333 Harting PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3863 € *
Available: 5 pcs.
Total Price:
16.39 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3863 €
10 pcs.
15.3510 €
25 pcs.
14.8869 €
50 pcs.
13.8397 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 15758362701333, Harting

Male connector, Contacts: 44, Angled, Material: copper alloy, Color: black

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 8+36 pole
Connection PCB connection
Orientation angled
Rated voltage 120 V
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes