15758362601333 | Harting
Male connector, 8+36 pole, angled, black, 15758362601333
Order No.: 52F8127
EAN: 4099891714598
MPN:
15758362601333
15 75 836 2601 333
Series: Har-Flex Hybrid
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0650 € *
Available: 5 pcs.
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
15.0535 €
25 pcs.
14.6013 €
50 pcs.
13.5660 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 15758362601333, Harting
Male connector, Contacts: 44, Angled, Material: copper alloy, Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | male connector | |
| Contact type | pin | |
| Pin number | 8+36 pole | |
| Connection | SMD | |
| Orientation | angled | |
| Rated voltage | 120 V | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |