15756262701333 | Harting

Male connector, 6+26 pole, angled, black, 15756262701333

Order No.: 52F8126
EAN: 4099891714581
MPN:
15756262701333
15 75 626 2701 333
Series: Har-Flex Hybrid
15756262701333 Harting PCB Connection Systems Image 1
15756262701333 Harting PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4466 € *
Available: 5 pcs.
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
10 pcs.
13.5422 €
25 pcs.
13.1257 €
50 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 15756262701333, Harting

Male connector, Contacts: 32, Angled, Material: copper alloy, Color: black

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 6+26 pole
Connection PCB connection
Orientation angled
Rated voltage 120 V
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes