15754162701333 | Harting

Male connector, 4+16 pole, angled, black, 15754162701333

Order No.: 52F8124
EAN: 4099891714567
MPN:
15754162701333
15 75 416 2701 333
Series: Har-Flex Hybrid
15754162701333 Harting PCB Connection Systems Image 1
15754162701333 Harting PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5069 € *
Available: 5 pcs.
Total Price:
12.51 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5069 €
10 pcs.
11.7215 €
25 pcs.
11.3645 €
50 pcs.
10.5672 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 15754162701333, Harting

Male connector, Contacts: 20, Angled, Material: copper alloy, Color: black

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 4+16 pole
Connection PCB connection
Orientation angled
Rated voltage 120 V
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes