15752082701333 | Harting

Male connector, 2+8 pole, angled, black, 15752082701333

Order No.: 52F8122
EAN: 4099891714543
MPN:
15752082701333
15 75 208 2701 333
Series: Har-Flex Hybrid
15752082701333 Harting PCB Connection Systems Image 1
15752082701333 Harting PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6743 € *
Available: 5 pcs.
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
10 pcs.
10.0079 €
25 pcs.
9.7104 €
50 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 15752082701333, Harting

Male connector, Contacts: 10, Angled, Material: copper alloy, Color: black

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 2+8 pole
Connection PCB connection
Orientation angled
Rated voltage 120 V
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes