15728362701333 | Harting
Male connector, 8+36 pole, straight, black, 15728362701333
Order No.: 52F8120
EAN: 4099891714529
MPN:
15728362701333
15 72 836 2701 333
Series: Har-Flex Hybrid
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9575 € *
Available: 5 pcs.
Total Price:
16.96 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9575 €
10 pcs.
15.8984 €
25 pcs.
15.4224 €
50 pcs.
14.3395 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 15728362701333, Harting
Male connector, Contacts: 44, Straight, Material: copper alloy, Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | male connector | |
| Contact type | pin | |
| Pin number | 8+36 pole | |
| Connection | PCB connection | |
| Orientation | straight | |
| Rated voltage | 120 V | |
| Additional parts | equipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |