15650062601333 | Harting

Female connector, 6 pole, pitch 2.54 mm, angled, black, 15650062601333

Order No.: 42P2259
EAN: 5713140204447
MPN:
15650062601333
15 65 006 2601 333
Series: har-flex
15650062601333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9591 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
10 pcs.
12.1499 €
25 pcs.
11.7810 €
50 pcs.
10.9480 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 15650062601333, Harting

Female connector with reflow soldering termination (SMT), angled, contacts: 6, performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 6 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Connection plating tin-plated
Rated voltage 180 V
Rated current 21 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No