15620042601333 | Harting

Female connector, 4 pole, pitch 2.54 mm, straight, black, 15620042601333

Order No.: 42P2234
EAN: 5713140204300
MPN:
15620042601333
15 62 004 2601 333
Series: har-flex
15620042601333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1737 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
10 pcs.
11.4121 €
25 pcs.
11.0670 €
50 pcs.
10.2816 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 15620042601333, Harting

Female connector with reflow soldering termination (SMT), straight, contacts: 4, performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 4 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Connection plating tin-plated
Rated voltage 180 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No