15550052701333 | Harting

Male connector, 5 pole, pitch 2.54 mm, angled, black, 15550052701333

Order No.: 42P2219
EAN: 5713140204195
MPN:
15550052701333
15 55 005 2701 333
Series: har-flex
15550052701333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1741 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
10 pcs.
10.4720 €
25 pcs.
10.1626 €
50 pcs.
9.4367 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 15550052701333, Harting

Male connector with reflow soldering termination, 5 contacts, angled, Performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Connection plating tin-plated
Rated voltage 180 V
Rated current 22 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No