15520062701333 | Harting

Male connector, 6 pole, pitch 2.54 mm, straight, black, 15520062701333

Order No.: 42P2201
EAN: 5713140204089
MPN:
15520062701333
15 52 006 2701 333
Series: har-flex
15520062701333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3879 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
10 pcs.
11.6144 €
25 pcs.
11.2574 €
50 pcs.
10.4601 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 15520062701333, Harting

Male connector with reflow soldering termination, 6 contacts, straight, Performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Connection plating tin-plated
Rated voltage 180 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No