15290442501000 | Harting

Male connector, 44 pole, pitch 1.27 mm, straight, black, 15290442501000

Order No.: 42P2183
EAN: 5713140198821
MPN:
15290442501000
15 29 044 2501 000
Series: har-flex
15290442501000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6890 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4510 €
50 pcs.
3.3439 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 15290442501000, Harting

Female connector with IDC insulation displacement termination, straight, contacts: 44, performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 44 pole
Grid 1.27 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 2.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No