15290202501000 | Harting

Socket header, 20 pole, pitch 1.27 mm, straight, black, 15290202501000

Order No.: 45F2962
EAN: 4099889996524
MPN:
15290202501000
15 29 020 2501 000
Series: har-flex
15290202501000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.8084 €
50 pcs.
2.7251 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 1.27 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes