15250262601000 | Harting

Socket header, 26 pole, pitch 1.27 mm, angled, black, 15250262601000

Order No.: 45F2909
EAN: 4099889996128
MPN:
15250262601000
15 25 026 2601 000
Series: har-flex
15250262601000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,145.9105 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,145.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,145.9105 €

SMT female socket, 15250262601000, HARTING

This range of Harting har-flex right angled SMT female socket is suitable for Board to Board applications. These har flex right angled SMT female socket has a performance level of > 500 mating cycles.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 26 pole
Grid 1.27 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Reel with 560 pieces
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes