15230602601333 | Harting

Female connector, 60 pole, pitch 1.27 mm, straight, black, 15230602601333

Order No.: 42P2174
EAN: 5713140202481
MPN:
15230602601333
15 23 060 2601 333
Series: har-flex
15230602601333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3752 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
14.38 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3752 €
10 pcs.
13.4827 €
25 pcs.
13.0662 €
50 pcs.
12.1499 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 15230602601333, Harting

Female connector with reflow soldering termination (SMT), straight, copper alloy, contacts: 60, performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 60 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 2.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No