15210325601000 | Harting

Socket header, 32 pole, pitch 1.27 mm, straight, black, 15210325601000, package with 280 pieces

Order No.: 45F2770
EAN: 4099889995206
MPN:
15210325601000
15 21 032 5601 000
15210325601000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
790.0529 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
790.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
790.0529 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 32 pole
Grid 1.27 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes