15210122601000 | Harting

Socket header, 12 pole, pitch 1.27 mm, straight, black, 15210122601000, package with 280 pieces

Order No.: 45F2739
EAN: 4099889994971
MPN:
15210122601000
15 21 012 2601 000
Series: har-flex
15210122601000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
541.1525 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
541.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
541.1525 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 1.27 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes