15150442601000 | Harting

Pin header, 44 pole, pitch 1.27 mm, angled, black, 15150442601000, package with 560 pieces

Order No.: 45F2690
EAN: 4099889994544
MPN:
15150442601000
15 15 044 2601 000
Series: har-flex
15150442601000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
1,305.1206 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,305.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
1,305.1206 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 44 pole
Grid 1.27 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes