15150102601333 | Harting

Pin header, 10 pole, pitch 1.27 mm, angled, black, 15150102601333

Order No.: 45F2648
EAN: 4099889994223
MPN:
15150102601333
15 15 010 2601 333
Series: har-flex
15150102601333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4026 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
5.0694 €
25 pcs.
4.9147 €
50 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 1.27 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes