15130802401333 | Harting
Male connector, 26 pole, pitch 1.27 mm, straight, black, 15130802401333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6957 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
16.70 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6957 €
10 pcs.
15.6485 €
25 pcs.
15.1725 €
50 pcs.
14.1015 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 15130802401333, Harting
Male connector with reflow soldering termination, 80 contacts, straight, Performance level: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 26 pole | |
| Grid | 1.27 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 2.3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |