15130502601333 | Harting

Male connector, 50 pole, pitch 1.27 mm, straight, black, 15130502601333

Order No.: 42P2138
EAN: 5713140200265
MPN:
15130502601333
15 13 050 2601 333
Series: har-flex
15130502601333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2701 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
9.27 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2701 €
10 pcs.
8.6870 €
25 pcs.
8.4252 €
50 pcs.
7.8302 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 15130502601333, Harting

Male connector with reflow soldering termination, 50 contacts, straight, Performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 50 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 2.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No