15121002601333 | Harting
Pin header, 100 pole, pitch 1.27 mm, straight, black, 15121002601333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3859 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
17.39 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3859 €
10 pcs.
16.3030 €
25 pcs.
15.8032 €
50 pcs.
14.6965 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 100 pole | |
| Grid | 1.27 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 500 V | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |