15110682401333 | Harting

Pin header, 68 pole, pitch 1.27 mm, straight, black, 15110682401333

Order No.: 45F2555
EAN: 4099889993608
MPN:
15110682401333
15 11 068 2401 333
Series: har-flex
15110682401333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6969 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
10 pcs.
12.8401 €
25 pcs.
12.4474 €
50 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 68 pole
Grid 1.27 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes