15110082601000 | Harting

Pin header, 8 pole, pitch 1.27 mm, straight, black, 15110082601000, package with 280 pieces

Order No.: 45F2495
EAN: 4099889993165
MPN:
15110082601000
15 11 008 2601 000
Series: har-flex
15110082601000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
437.0394 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
437.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
437.0394 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 1.27 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes