15041202001333 | Harting

PCB connector, 120 pole, pitch 0.8 mm, straight, black, 15041202001333

Order No.: 42P2095
EAN: 5713140205451
MPN:
15041202001333
15 04 120 2001 333
Series: har-flex
15041202001333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5029 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
5 pcs.
21.4795 €
10 pcs.
20.8488 €
25 pcs.
19.4208 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 15041202001333, Harting

Connector with reflow soldering termination, 120 contacts, Performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 120 pole
Grid 0.8 mm
Connection solder pin
Orientation straight
Connection plating tin-plated
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No