15041002601333 | Harting
PCB connector, 100 pole, pitch 0.8 mm, straight, black, 15041002601333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2419 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
20.24 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2419 €
5 pcs.
19.3137 €
10 pcs.
18.7544 €
25 pcs.
17.4692 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 15041002601333, Harting
Connector with reflow soldering termination, 100 contacts, Performance level: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | socket | |
| Pin number | 100 pole | |
| Grid | 0.8 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Connection plating | tin-plated | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |