15041002401333 | Harting

PCB connector, 100 pole, pitch 0.8 mm, straight, black, 15041002401333

Order No.: 42P2091
EAN: 5713140205727
MPN:
15041002401333
15 04 100 2401 333
Series: har-flex
15041002401333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.2419 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
20.24 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2419 €
5 pcs.
19.3137 €
10 pcs.
18.7544 €
25 pcs.
17.4692 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 15041002401333, Harting

Connector with reflow soldering termination, 100 contacts, Performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 100 pole
Grid 0.8 mm
Connection solder pin
Orientation straight
Connection plating tin-plated
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No