15030602401333 | Harting

PCB connector, 60 pole, pitch 0.8 mm, straight, black, 15030602401333

Order No.: 42P2081
EAN: 5713140205703
MPN:
15030602401333
15 03 060 2401 333
Series: har-flex
15030602401333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7199 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
15.72 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7199 €
10 pcs.
14.7441 €
25 pcs.
14.2919 €
50 pcs.
13.2923 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 15030602401333, Harting

Connector with reflow soldering termination, 60 contacts, Performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 60 pole
Grid 0.8 mm
Connection solder pin
Orientation straight
Connection plating tin-plated
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No