14311617401000 | Harting
PCB connector, 16 pole, pitch 5.08 mm, green, 14311617401000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6636 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.1876 €
25 pcs.
6.9734 €
50 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 14311617401000, Harting
Connector, Vertical, Screw termination, Rated current: 15 A, Contacts: 16, Copper alloy, Sn Mating side, Polyamide (PA), Polyphthalamide (PPA), Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 15 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |