14311617102000 | Harting

PCB connector, 16 pole, pitch 5.08 mm, straight, green, 14311617102000

Order No.: 42F8842
EAN: 5713140210318
MPN:
14311617102000
har-flexicon 5,08 FPH-16 GN
Series: HAR-FLEXICON
14311617102000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8302 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.3423 €
25 pcs.
7.1162 €
50 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 14311617102000, Harting

The 14311617102000 is a horizontal PCB connector with push-in-spring-cage termination and polyamide, polyphthalamide material.

Technical specifications
Filter Property Value
Pin number 16 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
contact surface silver-plated
Rated voltage 250 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No