14311217106000 | Harting
PCB connector, 12 pole, pitch 5.08 mm, angled, green, 14311217106000
Order No.: 42F8841
EAN: 5713140115651
MPN:
14311217106000
har-flexicon 5,08 FPH-12 GN SL
Series: HAR-FLEXICON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9619 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.5811 €
25 pcs.
5.4145 €
50 pcs.
5.0337 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 14311217106000, Harting
The 14311217106000 is a horizontal PCB connector with push-in-spring-cage termination and polyamide, polyphthalamide material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | push-in spring connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Rated voltage | 250 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |