14311214106000 | Harting
PCB connector, 12 pole, pitch 3.5 mm, straight, green, 14311214106000
Order No.: 42F8794
EAN: 5713140115651
MPN:
14311214106000
har-flexicon 3,50 FPH-12 GN SL
Series: HAR-FLEXICON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
7.3066 €
25 pcs.
7.0924 €
50 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 14311214106000, Harting
The 14311214106000 is a horizontal PCB connector with push-in-spring-cage termination and PCB fixing screw flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 3.5 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage | 150 V | |
| Rated current | 11 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |