14310816201201 | Harting
PCB connector, 8 pole, pitch 5 mm, gray, 14310816201201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9857 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.6168 €
25 pcs.
5.4383 €
50 pcs.
5.0575 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 14310816201201, Harting
Connector, Spring clamp termination, Contacts: 8, Copper alloy, Spring steel, Sn Mating side, Sn Termination side, Coding: White, Green, Orange, Blue, Brown, PA46, Grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Connection | spring force clamp | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |