14310614106000 | Harting

Socket header, 6 pole, pitch 3.5 mm, straight, green, 14310614106000

Order No.: 45F2352
EAN: 4099889992649
MPN:
14310614106000
14 31 061 4106 000
Series: HAR-FLEXICON
14310614106000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2360 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.9028 €
25 pcs.
4.7600 €
50 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection spring-clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes