14310613101160 | Harting
PCB connector, 6 pole, pitch 2.54 mm, white, 14310613101160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8679 €
50 pcs.
2.6537 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 14310613101160, Harting
Connector, Vertical, Push-in-spring-cage termination, Rated current: 6 A, Contacts: 6, Copper alloy, Spring steel, Sn Mating side, Liquid crystal polymer (LCP), White.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | push-in spring connection | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |