14310517106000 | Harting

Socket header, 5 pole, pitch 5.08 mm, angled, green, 14310517106000

Order No.: 45F2345
EAN: 4099889992601
MPN:
14310517106000
14 31 051 7106 000
Series: HAR-FLEXICON
14310517106000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.2368 €
50 pcs.
3.1297 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection spring-clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes