14310514401000 | Harting
PCB connector, 5 pole, pitch 3.5 mm, straight, green, 14310514401000
Order No.: 42F8802
EAN: 5713140206267
MPN:
14310514401000
har-flexicon 3,50 FSV-5 GN
Series: HAR-FLEXICON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4157 €
50 pcs.
2.3443 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 14310514401000, Harting
The 14310514401000 is a vertical PCB connector with screw termination and polyamide, polyphthalamide material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage | 150 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |