14310513101160 | Harting

PCB connector, 5 pole, pitch 2.54 mm, straight, white, 14310513101160

Order No.: 42F8789
EAN: 5713140206267
MPN:
14310513101160
har-flexicon 2,54 FPV-5 WH
Series: HAR-FLEXICON
14310513101160 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0230 €
50 pcs.
1.9635 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 14310513101160, Harting

The 14310513101160 is a vertical PCB connector with push-in-spring-cage termination and liquid crystal polymer material.

Technical specifications
Filter Property Value
Pin number 5 pole
Grid 2.54 mm
Connection push-in spring connection
Orientation straight
contact surface silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin VN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes