14310416201201 | Harting

PCB connector, 4 pole, pitch 5 mm, gray, 14310416201201

Order No.: 42P6344
EAN: 5713140280113
MPN:
14310416201201
Series: HAR-FLEXICON
14310416201201 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0702 €
50 pcs.
2.9750 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 14310416201201, Harting

Connector, Spring clamp termination, Contacts: 4, Copper alloy, Spring steel, Sn Mating side, Sn Termination side, Coding: White, Blue, Yellow, Orange, PA46, Grey.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection spring force clamp
contact surface tin-plated
Connection plating tin-plated
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes