14310414106000 | Harting

PCB connector, 4 pole, pitch 3.5 mm, straight, green, 14310414106000

Order No.: 42F8796
EAN: 5713140206267
MPN:
14310414106000
har-flexicon 3,50 FPH-4 GN SL
Series: HAR-FLEXICON
14310414106000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3558 €
50 pcs.
3.2487 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 14310414106000, Harting

The 14310414106000 is a horizontal PCB connector with push-in-spring-cage termination and PCB fixing screw flange.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Rated voltage 150 V
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No