14310413101160 | Harting
PCB connector, 4 pole, pitch 2.54 mm, straight, white, 14310413101160
Order No.: 42F8788
EAN: 5713140206267
MPN:
14310413101160
har-flexicon 2,54 FPV-4 WH
Series: HAR-FLEXICON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6422 €
50 pcs.
1.5946 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 14310413101160, Harting
The 14310413101160 is a vertical PCB connector with push-in-spring-cage termination and liquid crystal polymer material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 2.54 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |