14310316102000 | Harting

Socket header, 3 pole, pitch 5 mm, straight, green, 14310316102000

Order No.: 45F2309
EAN: 4099889992373
MPN:
14310316102000
14 31 031 6102 000
Series: HAR-FLEXICON
14310316102000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6303 €
50 pcs.
1.5232 €
100 pcs.
1.4756 €
250 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection spring-clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes