14310315102000 | Harting

Socket header, 3 pole, pitch 3.81 mm, straight, green, 14310315102000

Order No.: 45F2305
EAN: 4099889992335
MPN:
14310315102000
14 31 031 5102 000
Series: HAR-FLEXICON
14310315102000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8683 €
50 pcs.
1.8207 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection spring-clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes