14310314401000 | Harting

Socket header, 3 pole, pitch 3.5 mm, straight, green, 14310314401000

Order No.: 45F2303
EAN: 4099889992311
MPN:
14310314401000
14 31 031 4401 000
Series: HAR-FLEXICON
14310314401000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6660 €
50 pcs.
1.5589 €
100 pcs.
1.4994 €
250 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes